Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDGVLVLDLCZBL

DigiKey Part Number
298-CMDGVLVLDLCZBL-ND
Manufacturer
Manufacturer Product Number
CMDGVLVLDLCZBL
Description
MINI-COM KEYED G-VIOLET/NON-KEYE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
Panduit Corp
Mode
Multimode OM4
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Ferrule Material
Zirconia
Type
Coupler
Color
Violet
Convert From (Adapter End)
LC Receptacle
Operating Temperature
0°C ~ 60°C
Convert To (Adapter End)
LC Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5219,86400 zł1 099,32 zł
Unit Price without VAT:219,86400 zł
Unit Price with VAT:270,43272 zł