
CLT125NFRUV-3 | |
|---|---|
DigiKey Part Number | 298-CLT125NFRUV-3-ND |
Manufacturer | |
Manufacturer Product Number | CLT125NFRUV-3 |
Description | SLIT NYLON CLT,FLAME RET,UV RES, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.670" (42.42mm) X 105' (32.00m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.420" (36.07mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.670" (42.42mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Orange | |
Length | 105' (32.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 135°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 734,72000 zł | 1 734,72 zł |
| Unit Price without VAT: | 1 734,72000 zł |
|---|---|
| Unit Price with VAT: | 2 133,70560 zł |

