Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F92EPKHLNSHM002 | |
|---|---|
DigiKey Part Number | 298-F92EPKHLNSHM002-ND |
Manufacturer | |
Manufacturer Product Number | F92EPKHLNSHM002 |
Description | OPTI-CORE 2 FIBER, OS2, KEY H-AQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Panduit Corp | Length - Overall 6.6' (2.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Aqua |
2nd Connector LC Duplex | Insertion Loss 0.35dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 55dB |
Cable Type Fiber Patch | Operating Temperature 0°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F92EPKAKASAM002 | Panduit Corp | 0 | 298-F92EPKAKASAM002-ND | 210,18000 zł | Parametric Equivalent |
| F92EPKALASAM002 | Panduit Corp | 0 | 298-F92EPKALASAM002-ND | 200,39200 zł | Parametric Equivalent |
| F92EPKALNSAM002 | Panduit Corp | 0 | 298-F92EPKALNSAM002-ND | 200,39200 zł | Parametric Equivalent |
| F92EPKBKBSBM002 | Panduit Corp | 0 | 298-F92EPKBKBSBM002-ND | 210,18000 zł | Parametric Equivalent |
| F92EPKBLBSBM002 | Panduit Corp | 0 | 298-F92EPKBLBSBM002-ND | 200,39200 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 200,39200 zł | 2 003,92 zł |
| Unit Price without VAT: | 200,39200 zł |
|---|---|
| Unit Price with VAT: | 246,48216 zł |















