MFR Recommended

EV18-8LFB-L | |
|---|---|
DigiKey Part Number | 298-16806-ND |
Manufacturer | |
Manufacturer Product Number | EV18-8LFB-L |
Description | STRONGHOLD LOCKING FORK TERMINAL |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam, Serrated Termination |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.290" (7.37mm) | Material - Insulation Vinyl |
Length - Overall 0.970" (24.64mm) | Tongue Inside Opening 0.160" (4.06mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-8LFB-Q | Panduit Corp | 4 329 | 298-16807-ND | 1,36000 zł | MFR Recommended |


