DNH14-250FIB-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 3,66000 zł
Datasheet

MFR Recommended


Panduit Corp
In Stock: 1
Unit Price: 323,46000 zł
Datasheet
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNH14-250FIB-Q

DigiKey Part Number
298-14400-ND
Manufacturer
Manufacturer Product Number
DNH14-250FIB-Q
Description
CONN QC RCPT 14-16AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated Heat Shrink
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated Heat Shrink
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Color
Blue
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.156" (3.96mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
1.440" (36.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D14-250-CPanduit Corp0298-10007-ND3,66000 złMFR Recommended
HSTT12-CCPanduit Corp1298-13629-ND323,46000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes