



TXS2SA-L2-4.5V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SA-L2-4.5V-ZTR-ND - Tape & Reel (TR) 255-TXS2SA-L2-4.5V-ZCT-ND - Cut Tape (CT) 255-TXS2SA-L2-4.5V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SA-L2-4.5V-Z |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 3.6 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 289 Ohms |
Coil Current 15.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,45000 zł | 17,45 zł |
| 10 | 15,54500 zł | 155,45 zł |
| 25 | 14,84440 zł | 371,11 zł |
| 50 | 14,33600 zł | 716,80 zł |
| 100 | 13,84430 zł | 1 384,43 zł |
| 250 | 13,21988 zł | 3 304,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,76594 zł | 6 382,97 zł |
| 1 000 | 12,32718 zł | 12 327,18 zł |
| 1 500 | 12,07744 zł | 18 116,16 zł |
| 2 500 | 11,76988 zł | 29 424,70 zł |
| Unit Price without VAT: | 17,45000 zł |
|---|---|
| Unit Price with VAT: | 21,46350 zł |

