



TXD2-4.5V | |
|---|---|
DigiKey Part Number | 255-2323-5-ND |
Manufacturer | |
Manufacturer Product Number | TXD2-4.5V |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TXD2-4.5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 440W | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 101 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,91000 zł | 16,91 zł |
| 10 | 15,05600 zł | 150,56 zł |
| 40 | 14,04175 zł | 561,67 zł |
| 80 | 13,56063 zł | 1 084,85 zł |
| 120 | 13,28658 zł | 1 594,39 zł |
| 280 | 12,73132 zł | 3 564,77 zł |
| 520 | 12,34006 zł | 6 416,83 zł |
| 1 000 | 11,93955 zł | 11 939,55 zł |
| Unit Price without VAT: | 16,91000 zł |
|---|---|
| Unit Price with VAT: | 20,79930 zł |

