Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TX2SA-5V-Y | |
|---|---|
DigiKey Part Number | 255-TX2SA-5V-Y-ND |
Manufacturer | |
Manufacturer Product Number | TX2SA-5V-Y |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-5V | Panasonic Industry | 2 247 | 255-1034-5-ND | 8,91000 zł | Parametric Equivalent |
| TX2SA-5V-W | Panasonic Industry | 0 | 255-TX2SA-5V-W-ND | 10,06874 zł | Parametric Equivalent |
| TX2SA-5V-X | Panasonic Industry | 833 | 255-TX2SA-5V-XCT-ND | 11,20000 zł | Parametric Equivalent |
| TX2SA-5V-Z | Panasonic Industry | 3 576 | 255-TX2SA-5V-ZCT-ND | 8,01000 zł | Parametric Equivalent |
| TX2SS-5V | Panasonic Industry | 486 | 255-2319-5-ND | 12,64000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,06874 zł | 5 034,37 zł |
| Unit Price without VAT: | 10,06874 zł |
|---|---|
| Unit Price with VAT: | 12,38455 zł |


