TX2SA-3V-TH-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 12,46926 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 12,29892 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 12,46926 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 12,28225 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 11,04444 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 10,81548 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 11,04444 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 10,81548 zł
Datasheet
Image for TX2SA-3V-TH-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX2SA-3V-TH-Z

DigiKey Part Number
255-TX2SA-3V-TH-Z-ND
Manufacturer
Manufacturer Product Number
TX2SA-3V-TH-Z
Description
RELAY GENERAL PURPOSE DPDT 2A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
2.25 VDC
Packaging
Bulk
Must Release Voltage
0.3 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
3VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
64.3 Ohms
Coil Current
46.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX2SA-3V-TH-WPanasonic Industry0255-TX2SA-3V-TH-W-ND12,46926 złParametric Equivalent
TX2SA-3V-TH-XPanasonic Industry0255-TX2SA-3V-TH-X-ND12,29892 złParametric Equivalent
TX2SA-3V-TH-YPanasonic Industry0255-TX2SA-3V-TH-Y-ND12,46926 złParametric Equivalent
TX2SS-3V-THPanasonic Industry0255-TX2SS-3V-TH-ND12,28225 złParametric Equivalent
TX2SS-3V-TH-WPanasonic Industry0255-TX2SS-3V-TH-W-ND11,04444 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
50012,29892 zł6 149,46 zł
Manufacturers Standard Package
Unit Price without VAT:12,29892 zł
Unit Price with VAT:15,12767 zł