Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RT3SP2-12V

DigiKey Part Number
255-5399-ND
Manufacturer
Manufacturer Product Number
RT3SP2-12V
Description
SSR RELAY SPST-NO 300MA 0-400V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
12VDC
Voltage - Load
0 V ~ 400 V
Load Current
300 mA
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 55°C
Package / Case
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1283,75000 zł283,75 zł
10252,67000 zł2 526,70 zł
25241,25720 zł6 031,43 zł
50232,96180 zł11 648,09 zł
100224,94570 zł22 494,57 zł
Manufacturers Standard Package
Unit Price without VAT:283,75000 zł
Unit Price with VAT:349,01250 zł