
EZT-VKCTYP1HA | |
|---|---|
DigiKey Part Number | P16791-ND |
Manufacturer | |
Manufacturer Product Number | EZT-VKCTYP1HA |
Description | CAP FILM 581UF 450VDC CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 581 µF Film Capacitor 450V Polypropylene (PP), Metallized Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -5%, +10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 6.457" L x 4.528" W (164.00mm x 115.00mm) | |
Height - Seated (Max) | 1.693" (43.00mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | 0.866" (22.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 043,09200 zł | 5 215,46 zł |
| Unit Price without VAT: | 1 043,09200 zł |
|---|---|
| Unit Price with VAT: | 1 283,00316 zł |

