
EYG-S0811ZLWG | |
|---|---|
DigiKey Part Number | P121999-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0811ZLWG |
Description | THERM PAD 108MMX78MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 108.00mm x 78.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 108.00mm x 78.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,60000 zł | 44,60 zł |
| 20 | 38,05150 zł | 761,03 zł |
| 40 | 36,67650 zł | 1 467,06 zł |
| 60 | 35,89417 zł | 2 153,65 zł |
| 100 | 34,93200 zł | 3 493,20 zł |
| 260 | 33,19900 zł | 8 631,74 zł |
| 500 | 32,06132 zł | 16 030,66 zł |
| 1 000 | 30,89639 zł | 30 896,39 zł |
| Unit Price without VAT: | 44,60000 zł |
|---|---|
| Unit Price with VAT: | 54,85800 zł |

