Similar
Parametric Equivalent

EXC-ML20A390U | |
|---|---|
DigiKey Part Number | P10191TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXC-ML20A390U |
Description | FERRITE BEAD 39 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 39 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-ML20A390U Models |
Category | Current Rating (Max) 4A |
Manufacturer Panasonic Industry | DC Resistance (DCR) (Max) 8mOhm |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Height (Max) 0.043" (1.10mm) |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Lines 1 | Base Product Number |
Impedance @ Frequency 39 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21PG300SN1D | Murata Electronics | 295 901 | 490-1052-1-ND | 0,39000 zł | Similar |
| FBU201209T-390Y-S | Cal-Chip Electronics, Inc. | 755 | 4713-FBU201209T-390Y-SCT-ND | 0,39000 zł | Parametric Equivalent |




