80 Ohms @ 100 MHz 1 Ferrite Bead Axial 7A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-ELSA39V

DigiKey Part Number
P9818TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EXC-ELSA39V
Description
FERRITE BEAD 80 OHM AXIAL 1LN
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Ferrite Bead Axial 7A 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
7A
Manufacturer
Panasonic Industry
DC Resistance (DCR) (Max)
10mOhm
Series
Package / Case
Axial
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.150" Dia x 0.366" L (3.80mm x 9.30mm)
Number of Lines
1
Base Product Number
Impedance @ Frequency
80 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types