Similar

EXC-3BP600H | |
|---|---|
DigiKey Part Number | P10749TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXC-3BP600H |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 70mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Panasonic Industry | DC Resistance (DCR) (Max) 70mOhm |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Height (Max) 0.039" (1.00mm) |
Filter Type Signal Line | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Number of Lines 1 | Base Product Number |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21PG600SN1D | Murata Electronics | 286 673 | 490-1053-1-ND | 0,39000 zł | Similar |


