EXC-3BP121H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 7 622
Unit Price: 0,57000 zł
Datasheet
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-3BP121H

DigiKey Part Number
P10750TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXC-3BP121H
Description
FERRITE BEAD 120 OHM 0603 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Panasonic Industry
DC Resistance (DCR) (Max)
100mOhm
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Height (Max)
0.039" (1.00mm)
Filter Type
Signal Line
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Number of Lines
1
Base Product Number
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM21BD121SN1DMurata Electronics7 622490-1044-1-ND0,57000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes