EXC-3BB221H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 71 514
Unit Price: 0,65000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 18 144
Unit Price: 0,36000 zł
Datasheet

Similar


Murata Electronics
In Stock: 31
Unit Price: 0,36000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 11 828
Unit Price: 0,36000 zł
Datasheet
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-3BB221H

DigiKey Part Number
P10188TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXC-3BB221H
Description
FERRITE BEAD 220 OHM 0603 1LN
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Panasonic Industry
DC Resistance (DCR) (Max)
300mOhm
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Height (Max)
0.039" (1.00mm)
Filter Type
Signal Line
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Number of Lines
1
Base Product Number
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74279263Würth Elektronik71 514732-1581-1-ND0,65000 złDirect
BLM18RK221SN1DMurata Electronics18 144490-5985-1-ND0,36000 złUpgrade
BLM18BD221SN1DMurata Electronics31490-5213-1-ND0,36000 złSimilar
MU1608-221YBourns Inc.11 828MU1608-221YCT-ND0,36000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes