
EXC-16CT350U | |
|---|---|
DigiKey Part Number | P123449TR-ND - Tape & Reel (TR) P123449CT-ND - Cut Tape (CT) P123449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-16CT350U |
Description | FERRITE BEAD 35 OHM 6SMD 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 Ohms @ 100 MHz Signal Line Ferrite Bead 6-SMD, No Lead 100mA 4Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4Ohm |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 6-SMD, No Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.018" (0.45mm) |
Filter Type Signal Line | Size / Dimension 0.035" L x 0.027" W (0.90mm x 0.68mm) |
Impedance @ Frequency 35 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,68200 zł | 6,82 zł |
| 25 | 0,63200 zł | 15,80 zł |
| 50 | 0,59600 zł | 29,80 zł |
| 100 | 0,56200 zł | 56,20 zł |
| 250 | 0,51980 zł | 129,95 zł |
| 500 | 0,49008 zł | 245,04 zł |
| 1 000 | 0,46206 zł | 462,06 zł |
| 2 500 | 0,42751 zł | 1 068,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37643 zł | 3 764,30 zł |
| 20 000 | 0,35500 zł | 7 100,00 zł |
| 30 000 | 0,34304 zł | 10 291,20 zł |
| 50 000 | 0,32857 zł | 16 428,50 zł |
| 70 000 | 0,32048 zł | 22 433,60 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

