
EXB-V8V180JV | |
|---|---|
DigiKey Part Number | Y4180TR-ND - Tape & Reel (TR) Y4180CT-ND - Cut Tape (CT) Y4180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V180JV |
Description | RES ARRAY 4 RES 18 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 18 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,38400 zł | 3,84 zł |
| 25 | 0,32160 zł | 8,04 zł |
| 50 | 0,28360 zł | 14,18 zł |
| 100 | 0,25140 zł | 25,14 zł |
| 250 | 0,21516 zł | 53,79 zł |
| 500 | 0,19268 zł | 96,34 zł |
| 1 000 | 0,17347 zł | 173,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14207 zł | 710,35 zł |
| 10 000 | 0,13067 zł | 1 306,70 zł |
| 15 000 | 0,12480 zł | 1 872,00 zł |
| 25 000 | 0,11817 zł | 2 954,25 zł |
| 35 000 | 0,11422 zł | 3 997,70 zł |
| 50 000 | 0,11036 zł | 5 518,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

