
EXB-2HV471JV | |
|---|---|
DigiKey Part Number | Y1471TR-ND - Tape & Reel (TR) Y1471CT-ND - Cut Tape (CT) Y1471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV471JV |
Description | RES ARRAY 8 RES 470 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV471JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 470 | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,44500 zł | 4,45 zł |
| 25 | 0,37480 zł | 9,37 zł |
| 50 | 0,33040 zł | 16,52 zł |
| 100 | 0,29270 zł | 29,27 zł |
| 250 | 0,25108 zł | 62,77 zł |
| 500 | 0,22500 zł | 112,50 zł |
| 1 000 | 0,20292 zł | 202,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16679 zł | 833,95 zł |
| 10 000 | 0,15364 zł | 1 536,40 zł |
| 15 000 | 0,14689 zł | 2 203,35 zł |
| 25 000 | 0,13925 zł | 3 481,25 zł |
| 35 000 | 0,13470 zł | 4 714,50 zł |
| 50 000 | 0,13025 zł | 6 512,50 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |




