
EXB-28V361JX | |
|---|---|
DigiKey Part Number | Y7361TR-ND - Tape & Reel (TR) Y7361CT-ND - Cut Tape (CT) Y7361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V361JX |
Description | RES ARRAY 4 RES 360 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 360 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,41300 zł | 4,13 zł |
| 25 | 0,34600 zł | 8,65 zł |
| 50 | 0,30520 zł | 15,26 zł |
| 100 | 0,27000 zł | 27,00 zł |
| 250 | 0,23152 zł | 57,88 zł |
| 500 | 0,20740 zł | 103,70 zł |
| 1 000 | 0,18687 zł | 186,87 zł |
| 5 000 | 0,15030 zł | 751,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04801 zł | 480,10 zł |
| 20 000 | 0,04400 zł | 880,00 zł |
| 30 000 | 0,04194 zł | 1 258,20 zł |
| 50 000 | 0,03960 zł | 1 980,00 zł |
| 70 000 | 0,03821 zł | 2 674,70 zł |
| 100 000 | 0,03686 zł | 3 686,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

