560 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V561JX

DigiKey Part Number
Y5561TR-ND - Tape & Reel (TR)
Y5561CT-ND - Cut Tape (CT)
Y5561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V561JX
Description
RES ARRAY 2 RES 560 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
EXB-24V561JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0404 (1010 Metric), Convex
Resistance (Ohms)
560
Supplier Device Package
0404
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
4
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 021
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,18300 zł1,83 zł
250,15360 zł3,84 zł
500,13500 zł6,75 zł
1000,11890 zł11,89 zł
2500,10112 zł25,28 zł
5000,08992 zł44,96 zł
1 0000,08040 zł80,40 zł
5 0000,06341 zł317,05 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05901 zł590,10 zł
20 0000,05420 zł1 084,00 zł
30 0000,05172 zł1 551,60 zł
50 0000,04892 zł2 446,00 zł
70 0000,04725 zł3 307,50 zł
100 0000,04562 zł4 562,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł