
EVQ-PUD02K | |
|---|---|
DigiKey Part Number | P10850STR-ND - Tape & Reel (TR) P10850SCT-ND - Cut Tape (CT) P10850SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PUD02K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PUD02K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 5.50mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,75600 zł | 17,56 zł |
| 25 | 1,63600 zł | 40,90 zł |
| 100 | 1,46110 zł | 146,11 zł |
| 250 | 1,35332 zł | 338,33 zł |
| 500 | 1,27760 zł | 638,80 zł |
| 1 000 | 1,20748 zł | 1 207,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,09627 zł | 4 385,08 zł |
| 8 000 | 1,04400 zł | 8 352,00 zł |
| 12 000 | 1,01622 zł | 12 194,64 zł |
| 20 000 | 0,98402 zł | 19 680,40 zł |
| 28 000 | 0,96445 zł | 27 004,60 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |


