Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P2B02B

DigiKey Part Number
P12302STR-ND - Tape & Reel (TR)
P12302SCT-ND - Cut Tape (CT)
P12302SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P2B02B
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P2B02B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.70mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.70mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 002
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,98000 zł2,98 zł
102,54900 zł25,49 zł
252,37280 zł59,32 zł
1002,11640 zł211,64 zł
2501,96044 zł490,11 zł
5001,85164 zł925,82 zł
1 0001,75163 zł1 751,63 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,59484 zł6 379,36 zł
8 0001,52151 zł12 172,08 zł
12 0001,48267 zł17 792,04 zł
20 0001,43778 zł28 755,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,98000 zł
Unit Price with VAT:3,66540 zł