Parametric Equivalent
Parametric Equivalent

EVP-ASEC1A | |
|---|---|
DigiKey Part Number | P16857TR-ND - Tape & Reel (TR) P16857CT-ND - Cut Tape (CT) P16857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ASEC1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 zł | 1,98 zł |
| 10 | 1,72000 zł | 17,20 zł |
| 25 | 1,60400 zł | 40,10 zł |
| 100 | 1,43210 zł | 143,21 zł |
| 250 | 1,32664 zł | 331,66 zł |
| 500 | 1,25232 zł | 626,16 zł |
| 1 000 | 1,18350 zł | 1 183,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,22187 zł | 2 443,74 zł |
| 4 000 | 1,16948 zł | 4 677,92 zł |
| 6 000 | 1,13978 zł | 6 838,68 zł |
| 10 000 | 1,10336 zł | 11 033,60 zł |
| 14 000 | 1,07996 zł | 15 119,44 zł |
| 20 000 | 1,05568 zł | 21 113,60 zł |
| Unit Price without VAT: | 1,98000 zł |
|---|---|
| Unit Price with VAT: | 2,43540 zł |



