
ETQ-P6F3R5SFA | |
|---|---|
DigiKey Part Number | PCD1392TR-ND - Tape & Reel (TR) PCD1392CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ETQ-P6F3R5SFA |
Description | FIXED IND 3.5UH 9.3A 6.48 MOHM |
Customer Reference | |
Detailed Description | 3.5 µH Shielded Inductor 9.3 A 6.48mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 zł | 5,71 zł |
| 10 | 4,04300 zł | 40,43 zł |
| 25 | 3,64840 zł | 91,21 zł |
| Unit Price without VAT: | 5,71000 zł |
|---|---|
| Unit Price with VAT: | 7,02330 zł |

