ETQ-P6F2R9LFA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 3,64846 zł
Datasheet
2.9 µH Shielded Inductor 9.3 A 6.48mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P6F2R9LFA

DigiKey Part Number
PCD1320TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ETQ-P6F2R9LFA
Description
FIXED IND 2.9UH 9.3A 6.48 MOHM
Customer Reference
Detailed Description
2.9 µH Shielded Inductor 9.3 A 6.48mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P6F2R9LFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
6.48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.224" (5.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes