
ESE-18R11C | |
|---|---|
DigiKey Part Number | P14176STR-ND - Tape & Reel (TR) P14176SCT-ND - Cut Tape (CT) P14176SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18R11C |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18R11C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.102" (2.6mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,91000 zł | 19,10 zł |
| 25 | 1,77960 zł | 44,49 zł |
| 100 | 1,58890 zł | 158,89 zł |
| 250 | 1,47164 zł | 367,91 zł |
| 500 | 1,38942 zł | 694,71 zł |
| 1 000 | 1,31341 zł | 1 313,41 zł |
| 2 500 | 1,22317 zł | 3 057,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,14495 zł | 5 724,75 zł |
| 10 000 | 1,09187 zł | 10 918,70 zł |
| 15 000 | 1,06372 zł | 15 955,80 zł |
| 25 000 | 1,03118 zł | 25 779,50 zł |
| 35 000 | 1,01143 zł | 35 400,05 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

