33 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V20D330

DigiKey Part Number
P7317-ND
Manufacturer
Manufacturer Product Number
ERZ-V20D330
Description
VARISTOR 33V 3KA DISC 21.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V20D330 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36 V
Manufacturer
Panasonic Industry
Current - Surge
3 kA
Series
Energy
24J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
20000 pF @ 1 kHz
Maximum AC Volts
20 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
30 V
Package / Case
Disc 21.5mm
Varistor Voltage (Typ)
33 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 981
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
14,49000 zł4,49 zł
103,24200 zł32,42 zł
252,93280 zł73,32 zł
1002,59360 zł259,36 zł
2502,43212 zł608,03 zł
5002,33466 zł1 167,33 zł
1 0002,25448 zł2 254,48 zł
3 0002,15540 zł6 466,20 zł
5 0002,11877 zł10 593,85 zł
Unit Price without VAT:4,49000 zł
Unit Price with VAT:5,52270 zł