


ERZ-C32EK241Y | |
|---|---|
DigiKey Part Number | P122225-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32EK241Y |
Description | VARISTOR 240V 25KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 25 kA |
Series | Energy 240J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5000 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 216 V | Package / Case Module |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,65000 zł | 94,65 zł |
| 10 | 76,15000 zł | 761,50 zł |
| 30 | 70,74467 zł | 2 122,34 zł |
| 100 | 66,45310 zł | 6 645,31 zł |
| 250 | 64,03288 zł | 16 008,22 zł |
| 500 | 62,57464 zł | 31 287,32 zł |
| Unit Price without VAT: | 94,65000 zł |
|---|---|
| Unit Price with VAT: | 116,41950 zł |

