
ERJ-XGNF1001Y | |
|---|---|
DigiKey Part Number | P16146TR-ND - Tape & Reel (TR) P16146CT-ND - Cut Tape (CT) P16146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF1001Y |
Description | RES 1K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF1001Y Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,39900 zł | 3,99 zł |
| 25 | 0,31760 zł | 7,94 zł |
| 50 | 0,27000 zł | 13,50 zł |
| 100 | 0,23300 zł | 23,30 zł |
| 250 | 0,19604 zł | 49,01 zł |
| 500 | 0,17466 zł | 87,33 zł |
| 1 000 | 0,15774 zł | 157,74 zł |
| 5 000 | 0,13072 zł | 653,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,11219 zł | 2 243,80 zł |
| 40 000 | 0,10739 zł | 4 295,60 zł |
| 60 000 | 0,10505 zł | 6 303,00 zł |
| 100 000 | 0,10251 zł | 10 251,00 zł |
| 140 000 | 0,10106 zł | 14 148,40 zł |
| 200 000 | 0,09969 zł | 19 938,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

