
ERJ-UP6J394V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J394VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J394VCT-ND - Cut Tape (CT) 10-ERJ-UP6J394VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J394V |
Description | RES 390K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J394V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,31600 zł | 3,16 zł |
| 25 | 0,24840 zł | 6,21 zł |
| 50 | 0,20980 zł | 10,49 zł |
| 100 | 0,17950 zł | 17,95 zł |
| 250 | 0,14908 zł | 37,27 zł |
| 500 | 0,13150 zł | 65,75 zł |
| 1 000 | 0,11760 zł | 117,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09184 zł | 459,20 zł |
| 10 000 | 0,08563 zł | 856,30 zł |
| 15 000 | 0,08261 zł | 1 239,15 zł |
| 25 000 | 0,07934 zł | 1 983,50 zł |
| 35 000 | 0,07746 zł | 2 711,10 zł |
| 50 000 | 0,07569 zł | 3 784,50 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

