
ERJ-UP6D3303V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D3303VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D3303VCT-ND - Cut Tape (CT) 10-ERJ-UP6D3303VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D3303V |
Description | RES 330K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,48800 zł | 4,88 zł |
| 25 | 0,39200 zł | 9,80 zł |
| 50 | 0,33680 zł | 16,84 zł |
| 100 | 0,29340 zł | 29,34 zł |
| 250 | 0,24964 zł | 62,41 zł |
| 500 | 0,22428 zł | 112,14 zł |
| 1 000 | 0,20421 zł | 204,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16561 zł | 828,05 zł |
| 10 000 | 0,15661 zł | 1 566,10 zł |
| 15 000 | 0,15223 zł | 2 283,45 zł |
| 25 000 | 0,14747 zł | 3 686,75 zł |
| 35 000 | 0,14475 zł | 5 066,25 zł |
| 50 000 | 0,14218 zł | 7 109,00 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

