
ERJ-U6RD1501V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD1501VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD1501VCT-ND - Cut Tape (CT) 10-ERJ-U6RD1501VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD1501V |
Description | RES 1.5K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD1501V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,49200 zł | 4,92 zł |
| 25 | 0,39360 zł | 9,84 zł |
| 50 | 0,33820 zł | 16,91 zł |
| 100 | 0,29440 zł | 29,44 zł |
| 250 | 0,25036 zł | 62,59 zł |
| 500 | 0,22492 zł | 112,46 zł |
| 1 000 | 0,20486 zł | 204,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16618 zł | 830,90 zł |
| 10 000 | 0,15716 zł | 1 571,60 zł |
| 15 000 | 0,15276 zł | 2 291,40 zł |
| 25 000 | 0,14800 zł | 3 700,00 zł |
| 35 000 | 0,14527 zł | 5 084,45 zł |
| 50 000 | 0,14269 zł | 7 134,50 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

