
ERJ-U2RD1802X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD1802XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD1802XCT-ND - Cut Tape (CT) 10-ERJ-U2RD1802XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD1802X |
Description | RES 18K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD1802X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,33400 zł | 3,34 zł |
| 25 | 0,26280 zł | 6,57 zł |
| 50 | 0,22200 zł | 11,10 zł |
| 100 | 0,19000 zł | 19,00 zł |
| 250 | 0,15812 zł | 39,53 zł |
| 500 | 0,13990 zł | 69,95 zł |
| 1 000 | 0,12539 zł | 125,39 zł |
| 5 000 | 0,10222 zł | 511,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09189 zł | 918,90 zł |
| 20 000 | 0,08673 zł | 1 734,60 zł |
| 30 000 | 0,08422 zł | 2 526,60 zł |
| 50 000 | 0,08149 zł | 4 074,50 zł |
| 70 000 | 0,07993 zł | 5 595,10 zł |
| 100 000 | 0,07846 zł | 7 846,00 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

