Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U12F1620U | |
|---|---|
DigiKey Part Number | 10-ERJ-U12F1620UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U12F1620U |
Description | RES 162 OHM 1% 3/4W 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U12F1620U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S12D1620U | Panasonic Industry | 0 | ERJ-S12D1620U-ND | 0,82369 zł | Parametric Equivalent |
| ERJ-S12F1620U | Panasonic Industry | 0 | ERJ-S12F1620U-ND | 0,58543 zł | Parametric Equivalent |
| ERJ-U12D1620U | Panasonic Industry | 0 | ERJ-U12D1620U-ND | 0,54334 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32404 zł | 1 620,20 zł |
| Unit Price without VAT: | 0,32404 zł |
|---|---|
| Unit Price with VAT: | 0,39857 zł |




