
ERJ-U08F3903V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F3903VTR-ND - Tape & Reel (TR) 10-ERJ-U08F3903VCT-ND - Cut Tape (CT) 10-ERJ-U08F3903VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F3903V |
Description | RES 390K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F3903V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,39100 zł | 3,91 zł |
| 25 | 0,31160 zł | 7,79 zł |
| 50 | 0,26500 zł | 13,25 zł |
| 100 | 0,22870 zł | 22,87 zł |
| 250 | 0,19204 zł | 48,01 zł |
| 500 | 0,17106 zł | 85,53 zł |
| 1 000 | 0,15437 zł | 154,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12291 zł | 614,55 zł |
| 10 000 | 0,11544 zł | 1 154,40 zł |
| 15 000 | 0,11180 zł | 1 677,00 zł |
| 25 000 | 0,10786 zł | 2 696,50 zł |
| 35 000 | 0,10560 zł | 3 696,00 zł |
| 50 000 | 0,10346 zł | 5 173,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

