ERJ-U06D4532V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,16898 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,16618 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13144 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,24952 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,21196 zł
Datasheet
45.3 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06D4532V

DigiKey Part Number
ERJ-U06D4532V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-U06D4532V
Description
RES 45.3K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06D4532V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S06D4532VPanasonic Industry0ERJ-S06D4532V-ND0,16898 złParametric Equivalent
ERJ-U6RD4532VPanasonic Industry010-ERJ-U6RD4532VTR-ND0,16618 złParametric Equivalent
AF0805DR-0745K3LYAGEO013-AF0805DR-0745K3LTR-ND0,13144 złParametric Equivalent
RK73G2ARTTD4532CKOA Speer Electronics, Inc.02019-RK73G2ARTTD4532CTR-ND0,24952 złParametric Equivalent
RK73G2ARTTD4532DKOA Speer Electronics, Inc.02019-RK73G2ARTTD4532DTR-ND0,21196 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13499 zł674,95 zł
Manufacturers Standard Package
Unit Price without VAT:0,13499 zł
Unit Price with VAT:0,16604 zł