Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U03F8063V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F8063VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F8063V |
Description | RES 806K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F8063V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S03D8063V | Panasonic Industry | 0 | ERJ-S03D8063V-ND | 0,15885 zł | Parametric Equivalent |
| ERJ-S03F8063V | Panasonic Industry | 0 | ERJ-S03F8063V-ND | 0,14127 zł | Parametric Equivalent |
| ERJ-U03D8063V | Panasonic Industry | 0 | ERJ-U03D8063V-ND | 0,11304 zł | Parametric Equivalent |
| RK73G1JRTTD8063C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD8063CTR-ND | 0,21736 zł | Parametric Equivalent |
| RK73G1JRTTD8063D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD8063DTR-ND | 0,18485 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06565 zł | 328,25 zł |
| Unit Price without VAT: | 0,06565 zł |
|---|---|
| Unit Price with VAT: | 0,08075 zł |





