
ERJ-U02J113X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J113XTR-ND - Tape & Reel (TR) 10-ERJ-U02J113XCT-ND - Cut Tape (CT) 10-ERJ-U02J113XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J113X |
Description | RES 11K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J113X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03761 zł | 376,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17200 zł | 1,72 zł |
| 25 | 0,13200 zł | 3,30 zł |
| 50 | 0,10920 zł | 5,46 zł |
| 100 | 0,09120 zł | 9,12 zł |
| 250 | 0,07324 zł | 18,31 zł |
| 500 | 0,06298 zł | 31,49 zł |
| 1 000 | 0,05490 zł | 54,90 zł |
| 5 000 | 0,04208 zł | 210,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,16200 zł | 1,62 zł |
| 50 | 0,10420 zł | 5,21 zł |
| 100 | 0,08760 zł | 8,76 zł |
| 500 | 0,06082 zł | 30,41 zł |
| 1 000 | 0,05286 zł | 52,86 zł |
| 5 000 | 0,03984 zł | 199,20 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

