1.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F1R50X

DigiKey Part Number
10-ERJ-U02F1R50XTR-ND - Tape & Reel (TR)
10-ERJ-U02F1R50XCT-ND - Cut Tape (CT)
10-ERJ-U02F1R50XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F1R50X
Description
RES 1.5 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F1R50X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 538
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,21500 zł2,15 zł
250,16520 zł4,13 zł
500,13720 zł6,86 zł
1000,11560 zł11,56 zł
2500,09392 zł23,48 zł
5000,08144 zł40,72 zł
1 0000,07156 zł71,56 zł
5 0000,05589 zł279,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04940 zł494,00 zł
20 0000,04592 zł918,40 zł
30 0000,04422 zł1 326,60 zł
50 0000,04239 zł2 119,50 zł
70 0000,04134 zł2 893,80 zł
100 0000,04035 zł4 035,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł