
ERJ-U01F12R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F12R0CTR-ND - Tape & Reel (TR) 10-ERJ-U01F12R0CCT-ND - Cut Tape (CT) 10-ERJ-U01F12R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F12R0C |
Description | RES 12 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F12R0C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,15343 zł | 2 301,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,48100 zł | 4,81 zł |
| 25 | 0,38480 zł | 9,62 zł |
| 50 | 0,33180 zł | 16,59 zł |
| 100 | 0,28870 zł | 28,87 zł |
| 250 | 0,24588 zł | 61,47 zł |
| 500 | 0,22112 zł | 110,56 zł |
| 1 000 | 0,20152 zł | 201,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,52800 zł | 5,28 zł |
| 50 | 0,35980 zł | 17,99 zł |
| 100 | 0,31020 zł | 31,02 zł |
| 500 | 0,22894 zł | 114,47 zł |
| 1 000 | 0,20457 zł | 204,57 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

