
ERJ-U01F1101C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F1101CTR-ND - Tape & Reel (TR) 10-ERJ-U01F1101CCT-ND - Cut Tape (CT) 10-ERJ-U01F1101CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F1101C |
Description | RES 1.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F1101C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,49900 zł | 4,99 zł |
| 25 | 0,40080 zł | 10,02 zł |
| 50 | 0,34480 zł | 17,24 zł |
| 100 | 0,30020 zł | 30,02 zł |
| 250 | 0,25552 zł | 63,88 zł |
| 500 | 0,22982 zł | 114,91 zł |
| 1 000 | 0,20942 zł | 209,42 zł |
| 5 000 | 0,17678 zł | 883,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,15650 zł | 2 347,50 zł |
| 30 000 | 0,15013 zł | 4 503,90 zł |
| 45 000 | 0,14702 zł | 6 615,90 zł |
| 75 000 | 0,14365 zł | 10 773,75 zł |
| 105 000 | 0,14172 zł | 14 880,60 zł |
| 150 000 | 0,13990 zł | 20 985,00 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

