Similar
Similar
Parametric Equivalent
Similar
Similar

ERJ-T14J131U | |
|---|---|
DigiKey Part Number | ERJ-T14J131U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T14J131U |
Description | RES SMD 130 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T14J131U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ131U | Panasonic Industry | 22 609 | P130VCT-ND | 0,86000 zł | Similar |
| ERJ-S14J131U | Panasonic Industry | 0 | ERJ-S14J131U-ND | 0,31445 zł | Similar |
| ERJ-P14F1300U | Panasonic Industry | 0 | ERJ-P14F1300U-ND | 0,24197 zł | Parametric Equivalent |
| CRCW1210130RJNEA | Vishay Dale | 205 | 541-130VCT-ND | 0,68000 zł | Similar |
| CRCW1210130RJNTA | Vishay Dale | 0 | CRCW1210130RJNTA-ND | 0,22390 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16111 zł | 805,55 zł |
| Unit Price without VAT: | 0,16111 zł |
|---|---|
| Unit Price with VAT: | 0,19817 zł |




