
ERJ-T06J100V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J100VTR-ND - Tape & Reel (TR) 10-ERJ-T06J100VCT-ND - Cut Tape (CT) 10-ERJ-T06J100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J100V |
Description | RES SMD 10 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J100V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,35500 zł | 3,55 zł |
| 25 | 0,28160 zł | 7,04 zł |
| 50 | 0,23840 zł | 11,92 zł |
| 100 | 0,20500 zł | 20,50 zł |
| 250 | 0,17136 zł | 42,84 zł |
| 500 | 0,15190 zł | 75,95 zł |
| 1 000 | 0,13656 zł | 136,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10778 zł | 538,90 zł |
| 10 000 | 0,10091 zł | 1 009,10 zł |
| 15 000 | 0,09756 zł | 1 463,40 zł |
| 25 000 | 0,09393 zł | 2 348,25 zł |
| 35 000 | 0,09186 zł | 3 215,10 zł |
| 50 000 | 0,08989 zł | 4 494,50 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

