ERJ-S1TF9092U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,87208 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,28300 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,74022 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,44541 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,29939 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,22739 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,94252 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,50710 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,21613 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16064 zł
Datasheet
90.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TF9092U

DigiKey Part Number
ERJ-S1TF9092U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TF9092U
Description
RES 90.9K OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TF9092U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TNF9092UPanasonic Industry0ERJ-1TNF9092U-ND0,87208 złSimilar
ERJ-S1TD9092UPanasonic Industry0ERJ-S1TD9092U-ND1,28300 złParametric Equivalent
ERJ-U1TD9092UPanasonic Industry0ERJ-U1TD9092U-ND0,74022 złParametric Equivalent
ERJ-U1TF9092UPanasonic Industry010-ERJ-U1TF9092UTR-ND0,44541 złParametric Equivalent
AC2512FK-0790K9LYAGEO0AC2512FK-0790K9L-ND0,29939 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,90490 zł3 619,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,90490 zł
Unit Price with VAT:1,11303 zł