ERJ-S1DJ750U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 51 410
Unit Price: 1,22000 zł
Datasheet

Similar


Vishay Dale
In Stock: 8 967
Unit Price: 0,86000 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,31781 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2 273
Unit Price: 0,65000 zł
Datasheet
75 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DJ750U

DigiKey Part Number
ERJ-S1DJ750U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DJ750U
Description
RES 75 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DJ750U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-12ZYJ750UPanasonic Industry51 410P75WCT-ND1,22000 złSimilar
CRCW201075R0JNEFVishay Dale8 967541-75.0WCT-ND0,86000 złSimilar
CRCW201075R0JNTFVishay Dale0CRCW201075R0JNTF-ND0,31781 złSimilar
RMCF2010JT75R0Stackpole Electronics Inc2 273738-RMCF2010JT75R0CT-ND0,65000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40547 zł2 027,35 zł
Manufacturers Standard Package
Unit Price without VAT:0,40547 zł
Unit Price with VAT:0,49873 zł