ERJ-S1DF8202U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,15301 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,15842 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,30262 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13073 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1 274
Unit Price: 0,79000 zł
Datasheet
82 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DF8202U

DigiKey Part Number
ERJ-S1DF8202U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DF8202U
Description
RES 82K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DF8202U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-0782KLYAGEO0AC2010FK-0782KL-ND0,15301 złSimilar
CRCW201082K0FKEFVishay Dale0CRCW201082K0FKEF-ND0,15842 złSimilar
CRCW201082K0FKTFVishay Dale0CRCW201082K0FKTF-ND0,30262 złSimilar
RC2010FK-0782KLYAGEO0RC2010FK-0782KL-ND0,13073 złSimilar
RMCF2010FT82K0Stackpole Electronics Inc1 274738-RMCF2010FT82K0CT-ND0,79000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,53188 zł2 659,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,53188 zł
Unit Price with VAT:0,65421 zł