ERJ-S1DF3012U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 20 528
Unit Price: 1,51000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,15318 zł
Datasheet

Similar


Vishay Dale
In Stock: 6 189
Unit Price: 0,86000 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,35936 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13073 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13239 zł
Datasheet
30.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1DF3012U

DigiKey Part Number
ERJ-S1DF3012U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1DF3012U
Description
RES 30.1K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1DF3012U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-12SF3012UPanasonic Industry20 528P30.1KACCT-ND1,51000 złSimilar
AC2010FK-0730K1LYAGEO0AC2010FK-0730K1L-ND0,15318 złSimilar
CRCW201030K1FKEFVishay Dale6 189541-30.1KACCT-ND0,86000 złSimilar
CRCW201030K1FKTFVishay Dale0CRCW201030K1FKTF-ND0,35936 złSimilar
RC2010FK-0730K1LYAGEO0RC2010FK-0730K1L-ND0,13073 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,53188 zł2 659,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,53188 zł
Unit Price with VAT:0,65421 zł