Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1DF1692U | |
|---|---|
DigiKey Part Number | ERJ-S1DF1692U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1DF1692U |
Description | RES 16.9K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1DF1692U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12SF1692U | Panasonic Industry | 0 | P16.9KACCT-ND | 1,51000 zł | Similar |
| AC2010FK-0716K9L | YAGEO | 0 | AC2010FK-0716K9L-ND | 0,15318 zł | Similar |
| CRCW201016K9FKEF | Vishay Dale | 0 | 541-16.9KACTR-ND | 0,15842 zł | Similar |
| CRCW201016K9FKTF | Vishay Dale | 0 | CRCW201016K9FKTF-ND | 0,42786 zł | Similar |
| RC2010FK-0716K9L | YAGEO | 7 480 | 13-RC2010FK-0716K9LCT-ND | 0,79000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53188 zł | 2 659,40 zł |
| Unit Price without VAT: | 0,53188 zł |
|---|---|
| Unit Price with VAT: | 0,65421 zł |






